
Number
Technical specifications
- Mounting type: Snap-on mounting
- Material: plastic
- Product type
Fan and filter
- Type
8MR6423-5LV80
- Operating voltage
230 V AC
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC (max)
135 W
- Rotational speed
2950 U/min
- Noise emission (max.)
69 dB
- Factory colour
Light grey
- Min. temperature
-10 °C
- Max. temperature
+60 °C
IP54
- Width
323 mm
- Height
323 mm
- Depth
146.5 mm
- Dim
(W x H x D) 323 x 323 x 146.5 mm
- Weight
4.527 kg
- Content
1 pc(s)
Snap mounting
Grey
323
323 mm
147 mm
7035
AC
1
IP54
135 W
FALSE
929.88 m³/h
FALSE
Other
Documents & Downloads
Datasheet
Datasheet 1748884 Siemens 8MR6423-5LV80 Fan and filter 230 V AC 135 W (W x H x D) 323 x 323 x 146.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748884 Siemens 8MR6423-5LV80 Fan and filter 230 V AC 135 W (W x H x D) 323 x 323 x 146.5 mm 1 pc(s)







