
Number
Total (€ 873.11 / piece)
€ 873.11
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Heat exchanger
- Material
Steel
IP54
- Factory colour
Grey
- Width
316 mm
- Height
771 mm
- Dimensions
316x 771x 103 mm
- Content
1 pc(s)
- Type
8MR6423-5ML36
- Dim
(W x H x D) 316 x 771 x 93 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MR64235ML36
- Depth
93 mm
316
Air/air
771 mm
103 mm
AC
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748885 Siemens 8MR6423-5ML36 Heat exchanger 316 x 771 x 93 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1748885 Siemens 8MR6423-5ML36 Heat exchanger 316 x 771 x 93 Steel Grey 1 pc(s) Piece
Description
Cooling unit Roof mounting Cooling capacity 3850 W 400V AC RAL7035 492x 496x 797 mm (BxHxD) Internal circuit IP54 External circuit IP34 SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.






