
Number
Highlights & Details
Braking resistor 7,50 Ohm,
Our service for you
Technical specifications
- Mounting type: Snap-on mounting
- Material: plastic
- Product type
Top fan
- Type
8MR6423-5VL41
- Operating voltage
230 V AC
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC (max)
45 W
- Rotational speed
3030 U/min
- Noise emission (max.)
56 dB
- Factory colour
Light grey
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP54
- Width
287 mm
- Height
287 mm
- Depth
174 mm
- Dim
(W x H x D) 287 x 287 x 174 mm
- Weight
2.527 kg
- Content
1 pc(s)
Snap mounting
Grey
287
287 mm
174 mm
7035
AC
1
IP54
FALSE
45 W
FALSE
FALSE
240.12 m³/h
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748889 Siemens 8MR6423-5VL41 Top fan 230 V AC 45 W (W x H x D) 287 x 287 x 174 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748889 Siemens 8MR6423-5VL41 Top fan 230 V AC 45 W (W x H x D) 287 x 287 x 174 mm 1 pc(s)










