
Number
Highlights & Details
SEALING RIBBON 3KC3 3KC6
Our service for you
Technical specifications
- Mounting type: Snap-on mounting
- Material: plastic
- Product type
Top fan
- Type
8MR6423-5VL64
- Operating voltage
230 V AC
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC (max)
68 W
- Rotational speed
3100 U/min
- Noise emission (max.)
46 dB
- Factory colour
Light grey
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP54
- Width
361 mm
- Height
361 mm
- Depth
114 mm
- Dim
(W x H x D) 361 x 361 x 114 mm
- Weight
4.941 kg
- Content
1 pc(s)
Snap mounting
Grey
361
361 mm
114 mm
7035
AC
4
IP54
FALSE
68 W
FALSE
FALSE
231.84 m³/h
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748892 Siemens 8MR6423-5VL64 Top fan 230 V AC 68 W (W x H x D) 361 x 361 x 114 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748892 Siemens 8MR6423-5VL64 Top fan 230 V AC 68 W (W x H x D) 361 x 361 x 114 mm 1 pc(s)










