
Number
Total (€ 3,516.81 / piece)
€ 3,516.81
plus VAT.
Highlights & Details
SHUTTER BLIND ACTUATOR UP 520/13, 1X 6A
Our service for you
Technical specifications
- Product type
Cooler
- Material
Steel
IP54
- Factory colour
Grey
- Width
492 mm
- Height
496 mm
- Content
1 pc(s)
- Type
8MR6440-5DE30
- Dim
(W x H x D) 492 x 496 x 797 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MR64405DE30
- Depth
797 mm
492
Air/air
496 mm
797 mm
AC
FALSE
TRUE
2900
Documents & Downloads
Datasheet
Datasheet 1702054 Siemens 8MR6440-5DE30 Cooler 492 x 496 x 797 Steel Grey 1 pc(s)
Datasheet 1702054 Siemens 8MR6440-5DE30 Cooler 492 x 496 x 797 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702054 Siemens 8MR6440-5DE30 Cooler 492 x 496 x 797 Steel Grey 1 pc(s)
Description
Shutter actuator UP 520/13 1x 6 A, 230 V AC (relay) without suspension bracket






