
Number
Highlights & Details
Filter fan, cutout: B: 177 mm, H: 177 mm, RAL 7035, IP55, EMC, ...
Our service for you
Technical specifications
- Mounting type: Snap-on mounting
- Material: plastic
- Product type
Fan and filter
- Type
8MR6511-5LV25
- Operating voltage
115 V AC
- Max. operating voltage
115 V AC
- Operating voltage
115 V AC (max)
20 W
- Rotational speed
3100 U/min
- Noise emission (max.)
42 dB
- Factory colour
Light grey
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP55
- Width
148 mm
- Height
148 mm
- Depth
70 mm
- Dim
(W x H x D) 148 x 148 x 70 mm
- Weight
814 g
- Content
1 pc(s)
Snap mounting
Grey
148
148 mm
70 mm
7035
AC
1
IP55
20 W
FALSE
57.96 m³/h
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748902 Siemens 8MR6511-5LV25 Fan and filter 115 V AC 20 W (W x H x D) 148 x 148 x 70 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748902 Siemens 8MR6511-5LV25 Fan and filter 115 V AC 20 W (W x H x D) 148 x 148 x 70 mm 1 pc(s)







