
Number
Technical specifications
- Mounting type: Snap-on mounting
- Material: plastic
- Product type
Fan and filter
- Type
8MR6511-5LV30
- Operating voltage
115 V AC
- Max. operating voltage
115 V AC
- Operating voltage
115 V AC (max)
20 W
- Rotational speed
3100 U/min
- Noise emission (max.)
51 dB
- Factory colour
Light grey
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP55
- Width
204 mm
- Height
204 mm
- Depth
96 mm
- Dim
(W x H x D) 204 x 204 x 96 mm
- Weight
1.088 kg
- Content
1 pc(s)
Snap mounting
Grey
204
204 mm
96 mm
7035
AC
1
IP55
20 W
FALSE
105.12 m³/h
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748903 Siemens 8MR6511-5LV30 Fan and filter 115 V AC 20 W (W x H x D) 204 x 204 x 96 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748903 Siemens 8MR6511-5LV30 Fan and filter 115 V AC 20 W (W x H x D) 204 x 204 x 96 mm 1 pc(s)







