
Number
Highlights & Details
WALL SWITCH SINGLE UP285/3 PM
Our service for you
Technical specifications
- Mounting type: Snap-on mounting
- Material: plastic
- Product type
Fan and filter
- Type
8MR6523-5LV60
- Operating voltage
230 V AC
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC (max)
64 W
- Rotational speed
2800 U/min
- Noise emission (max.)
60 dB
- Factory colour
Light grey
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP55
- Width
323 mm
- Height
323 mm
- Depth
154 mm
- Dim
(W x H x D) 323 x 323 x 154 mm
- Weight
3.666 kg
- Content
1 pc(s)
Snap mounting
Grey
323
323 mm
154 mm
7035
AC
1
IP55
64 W
FALSE
531 m³/h
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748913 Siemens 8MR6523-5LV60 Fan and filter 230 V AC 64 W (W x H x D) 323 x 323 x 154 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748913 Siemens 8MR6523-5LV60 Fan and filter 230 V AC 64 W (W x H x D) 323 x 323 x 154 mm 1 pc(s)







