
Number
Highlights & Details
COVER FRAME FIXED H1600/W600
Our service for you
Technical specifications
- Weighs 4.31 kg.
- Product type
Base corners
- Height
100 mm
- Width
400 mm
- Dim
(W x H) 400 mm x 100 mm
- Material
Steel
- Factory colour
Green
- Content
1 pc(s)
- Type
8PQ1014-0BA01
- RoHS-compliant
Yes
400
100 mm
400 mm
FALSE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1683087 Siemens 8PQ1014-0BA01 8PQ10140BA01 Base corners (W x H) 400 mm x 100 mm Steel Green 1 pc(s)
Datasheet 1683087 Siemens 8PQ1014-0BA01 8PQ10140BA01 Base corners (W x H) 400 mm x 100 mm Steel Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1683087 Siemens 8PQ1014-0BA01 8PQ10140BA01 Base corners (W x H) 400 mm x 100 mm Steel Green 1 pc(s)








