
Number
Total (€ 43.69 / piece)
€ 43.69
plus VAT.
14-day return policy included
Highlights & Details
SIVACON S4, hexagonal nut, ISO 4032, M8, 50 units
Our service for you
Technical specifications
- Product type
Faceplate
- Height
100 mm
- Length
400 mm
- Width
600 mm
- Dim
(L x W x H) 400 x 600 x 100 mm
- Material
Steel plate
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8PQ2010-6BA02
- RoHS-compliant
Yes
600
100 mm
10 mm
7035
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1685713 Siemens 8PQ2010-6BA02 8PQ20106BA02 Faceplate (L x W x H) 400 x 600 x 100 mm Steel plate Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1685713 Siemens 8PQ2010-6BA02 8PQ20106BA02 Faceplate (L x W x H) 400 x 600 x 100 mm Steel plate Light grey 1 pc(s)
Description
SIVACON S4 Hexagon nuts ISO 4032 M8 1 pack = 50 units










