
Number
Total (€ 58.82 / piece)
€ 58.82
plus VAT.
14-day return policy included
Highlights & Details
SIRIUS POSITION SWITCH METAL
Our service for you
Technical specifications
- Product type
Faceplate
- Height
100 mm
- Length
400 mm
- Width
800 mm
- Dim
(L x W x H) 400 x 800 x 100 mm
- Material
Steel plate
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8PQ2010-8BA01
- RoHS-compliant
Yes
800
100 mm
10 mm
7035
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1684063 Siemens 8PQ2010-8BA01 8PQ20108BA01 Faceplate (L x W x H) 400 x 800 x 100 mm Steel plate Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1684063 Siemens 8PQ2010-8BA01 8PQ20108BA01 Faceplate (L x W x H) 400 x 800 x 100 mm Steel plate Light grey 1 pc(s)
Description
Position switch Metal enclosure 56 mm wide Device connection 3x (M20x 1.5) 1 NO/2 NC quick action contacts Rotary actuator right/left adjustable, with adjustable-length metal lever 100 mm long and plastic roller 19 mm










