
Number
Highlights & Details
SIRIUS POSITION SWITCH
Our service for you
Technical specifications
- Product type
Faceplate
- Height
150 mm
- Length
400 mm
- Width
800 mm
- Dim
(L x W x H) 400 x 800 x 150 mm
- Material
Steel plate
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8PQ2015-8BA02
- RoHS-compliant
Yes
800
150 mm
10 mm
7035
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1682520 Siemens 8PQ2015-8BA02 8PQ20158BA02 Faceplate (L x W x H) 400 x 800 x 150 mm Steel plate Light grey 1 pc(s)
Datasheet 1682520 Siemens 8PQ2015-8BA02 8PQ20158BA02 Faceplate (L x W x H) 400 x 800 x 150 mm Steel plate Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1682520 Siemens 8PQ2015-8BA02 8PQ20158BA02 Faceplate (L x W x H) 400 x 800 x 150 mm Steel plate Light grey 1 pc(s)










