
Number
Total (€ 47.05 / piece)
€ 47.05
plus VAT.
Highlights & Details
SIRIUS POSITION SWITCH
Our service for you
Technical specifications
- Product type
Faceplate
- Height
1950 mm
- Length
400 mm
- Width
600 mm
- Dim
(L x W x H) 400 x 600 x 1950 mm
- Material
Steel plate
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8PQ2020-6BA01
- RoHS-compliant
Yes
Grey
600
Blind plate
200 mm
10 mm
7035
In the field
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1686309 Siemens 8PQ2020-6BA01 8PQ20206BA01 Faceplate (L x W x H) 400 x 600 x 1950 mm Steel plate Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1686309 Siemens 8PQ2020-6BA01 8PQ20206BA01 Faceplate (L x W x H) 400 x 600 x 1950 mm Steel plate Light grey 1 pc(s)
Description
Position switch Plastic enclosure according to EN 50047, 50 mm Device connection 2 x (M20 x 1.5) 1 NO/1 NC quick action contacts Teflon plunger










