
Number
Highlights & Details
Miniature circuit breaker 240 V 14 kA, 3-pole, C, 1 A, D = 70 mm, in accordance with UL 489
Our service for you
Technical specifications
- Product type
Faceplate
- Height
1950 mm
- Length
400 mm
- Width
800 mm
- Dim
(L x W x H) 400 x 800 x 1950 mm
- Material
Steel plate
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8PQ2020-8BA01
- RoHS-compliant
Yes
800
200 mm
10 mm
7035
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1687108 Siemens 8PQ2020-8BA01 8PQ20208BA01 Faceplate (L x W x H) 400 x 800 x 1950 mm Steel plate Light grey 1 pc(s)
Datasheet 1687108 Siemens 8PQ2020-8BA01 8PQ20208BA01 Faceplate (L x W x H) 400 x 800 x 1950 mm Steel plate Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1687108 Siemens 8PQ2020-8BA01 8PQ20208BA01 Faceplate (L x W x H) 400 x 800 x 1950 mm Steel plate Light grey 1 pc(s)










