
Number
Highlights & Details
COVER 4 MEASURE.1CHANGER 96X96/H400/W600
Our service for you
Technical specifications
- Product type
Faceplate
- Height
250 mm
- Length
400 mm
- Width
600 mm
- Dim
(L x W x H) 400 x 600 x 250 mm
- Material
Steel plate
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8PQ2025-6BA01
- RoHS-compliant
Yes
Grey
600
Blind plate
250 mm
10 mm
7035
In the field
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1684117 Siemens 8PQ2025-6BA01 8PQ20256BA01 Faceplate (L x W x H) 400 x 600 x 250 mm Steel plate Light grey 1 pc(s)
Datasheet 1684117 Siemens 8PQ2025-6BA01 8PQ20256BA01 Faceplate (L x W x H) 400 x 600 x 250 mm Steel plate Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1684117 Siemens 8PQ2025-6BA01 8PQ20256BA01 Faceplate (L x W x H) 400 x 600 x 250 mm Steel plate Light grey 1 pc(s)










