
Number
Total (€ 67.22 / piece)
€ 67.22
plus VAT.
14-day return policy included
Highlights & Details
LED MODULE,RED
Our service for you
Technical specifications
- Product type
Faceplate
- Height
400 mm
- Length
400 mm
- Width
600 mm
- Dim
(L x W x H) 400 x 600 x 400 mm
- Material
Steel plate
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8PQ2040-6BA01
- RoHS-compliant
Yes
Grey
600
Blind plate
400 mm
10 mm
7035
In the field
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1684118 Siemens 8PQ2040-6BA01 8PQ20406BA01 Faceplate (L x W x H) 400 x 600 x 400 mm Steel plate Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1684118 Siemens 8PQ2040-6BA01 8PQ20406BA01 Faceplate (L x W x H) 400 x 600 x 400 mm Steel plate Light grey 1 pc(s)
Description
LED module, red for plug-in relay, PT and RT series, 110-230 V AC without freewheeling diode










