
Number
Highlights & Details
OUTER PLATE IP55/H1975/W400
Our service for you
Technical specifications
- Product type
Faceplate
- Height
400 mm
- Length
400 mm
- Width
800 mm
- Dim
(L x W x H) 400 x 800 x 400 mm
- Material
Steel plate
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8PQ2040-8BA01
- RoHS-compliant
Yes
800
400 mm
10 mm
7035
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1687109 Siemens 8PQ2040-8BA01 8PQ20408BA01 Faceplate (L x W x H) 400 x 800 x 400 mm Steel plate Light grey 1 pc(s)
Datasheet 1687109 Siemens 8PQ2040-8BA01 8PQ20408BA01 Faceplate (L x W x H) 400 x 800 x 400 mm Steel plate Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1687109 Siemens 8PQ2040-8BA01 8PQ20408BA01 Faceplate (L x W x H) 400 x 800 x 400 mm Steel plate Light grey 1 pc(s)










