
Number
Total (€ 113.44 / piece)
€ 113.44
plus VAT.
14-day return policy included
Highlights & Details
SIVACON S4, door, double-bit, IP55, H: 1975 mm, W: 400 mm, left
Our service for you
Technical specifications
- Product type
Faceplate
- Height
800 mm
- Length
400 mm
- Width
600 mm
- Dim
(L x W x H) 400 x 600 x 800 mm
- Material
Steel plate
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8PQ2080-6BA01
- RoHS-compliant
Yes
600
800 mm
10 mm
7035
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1686312 Siemens 8PQ2080-6BA01 8PQ20806BA01 Faceplate (L x W x H) 400 x 600 x 800 mm Steel plate Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1686312 Siemens 8PQ2080-6BA01 8PQ20806BA01 Faceplate (L x W x H) 400 x 600 x 800 mm Steel plate Light grey 1 pc(s)
Description
SIVACON S4, door, IP55, H: 1975 mm, W: 400 mm, Double-bit, left










