
Number
Total (€ 676.47 / piece)
€ 676.47
plus VAT.
14-day return policy included
Highlights & Details
SOLID-STATE CONTACTOR 3-PH 3RF3
Our service for you
Technical specifications
- Protection class IP55
- Weight: 25.91 kg
- Design the surface: powder-coated
- Product type
Door
- Height
1975 mm
- Width
850 mm
- Dim
(W x H) 850 mm x 1975 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8PQ2197-0BA07
- RoHS-compliant
Yes
Other
850
Other
1975 mm
Steel
IP31
Powder coating
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1684119 Siemens 8PQ2197-0BA07 8PQ21970BA07 Door (W x H) 850 mm x 1975 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1684119 Siemens 8PQ2197-0BA07 8PQ21970BA07 Door (W x H) 850 mm x 1975 mm Steel Light grey 1 pc(s)
Description
Solid-state contactor 3-phase 3RF3 AC 53 / 12.5 A / 40 °C 48-600 V / 110-230 V AC 2-phase controlled Instantaneous switching screw terminal










