
Number
Total (€ 323.53 / piece)
€ 323.53
plus VAT.
14-day return policy included
Highlights & Details
SAFETY POS. SWITCH W. SEPARATE
Our service for you
Technical specifications
- Protection class IP55
- Product type
Faceplate
- Height
1975 mm
- Length
400 mm
- Width
400 mm
- Dim
(L x W x H) 400 x 400 x 1975 mm
- Material
Steel plate
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8PQ2197-4BA01
- RoHS-compliant
Yes
400
1975 mm
25 mm
7035
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1685721 Siemens 8PQ2197-4BA01 8PQ21974BA01 Faceplate (L x W x H) 400 x 400 x 1975 mm Steel plate Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1685721 Siemens 8PQ2197-4BA01 8PQ21974BA01 Faceplate (L x W x H) 400 x 400 x 1975 mm Steel plate Light grey 1 pc(s)
Description
Safety position switch with separate actuator Plastic enclosure, 50 mm Device connection 2x (M20x 1.5) Slow-action contacts 1 NO+2 NC with 2 LEDs yellow/green 24 V DC 5 directions of approaches The matching separate actuator 3SE5000-0AV0. must be ordered separately










