
Number
Highlights & Details
SAFETY POS. SWITCH W. SEPARATE
Our service for you
Technical specifications
- Protection class: IP40
- Product type
Faceplate
- Height
1950 mm
- Length
400 mm
- Width
400 mm
- Dim
(L x W x H) 400 x 400 x 1950 mm
- Material
Steel plate
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8PQ2197-4BA02
- RoHS-compliant
Yes
Grey
400
Blind plate
1975 mm
25 mm
7035
In the field
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1684051 Siemens 8PQ2197-4BA02 8PQ21974BA02 Faceplate (L x W x H) 400 x 400 x 1950 mm Steel plate Light grey 1 pc(s)
Datasheet 1684051 Siemens 8PQ2197-4BA02 8PQ21974BA02 Faceplate (L x W x H) 400 x 400 x 1950 mm Steel plate Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1684051 Siemens 8PQ2197-4BA02 8PQ21974BA02 Faceplate (L x W x H) 400 x 400 x 1950 mm Steel plate Light grey 1 pc(s)










