
Number
Highlights & Details
SIVACON S4, door, rotary handle for semi-cylindrical profiles, IP40, H: 1975 mm, W: ...
Our service for you
Technical specifications
- IP30 protection
- Product type
Frame panels
- Height
1975 mm
- Length
400 mm
- Width
600 mm
- Dim
(L x W x H) 400 x 600 x 1975 mm
- Material
Steel plate
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8PQ2197-6BA11
- RoHS-compliant
Yes
Grey
600
Blind plate
1975 mm
25 mm
7035
Scaffold
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1684914 Siemens 8PQ2197-6BA11 8PQ21976BA11 Frame panels (L x W x H) 400 x 600 x 1975 mm Steel plate Light grey 1 pc(s)
Datasheet 1684914 Siemens 8PQ2197-6BA11 8PQ21976BA11 Frame panels (L x W x H) 400 x 600 x 1975 mm Steel plate Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1684914 Siemens 8PQ2197-6BA11 8PQ21976BA11 Frame panels (L x W x H) 400 x 600 x 1975 mm Steel plate Light grey 1 pc(s)
