
Number
Total (€ 65.54 / piece)
€ 65.54
plus VAT.
14-day return policy included
Highlights & Details
SIVACON S4, door, rotary handle for semi-cylindrical profiles, IP40, H: 1975 mm, W: ...
Our service for you
Technical specifications
- Weight: 2.67 kg
- Product type
Top panel
- Height
1950 mm
- Length
600 mm
- Width
400 mm
- Dim
(L x W x H) 600 x 400 x 1950 mm
- Material
Steel
- Content
1 pc(s)
- Type
8PQ2304-6BA02
- RoHS-compliant
Yes
400
1.5 mm
600 mm
FALSE
400 mm
600 mm
TRUE
FALSE
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1687117 Siemens 8PQ2304-6BA02 8PQ23046BA02 Top panel (L x W x H) 600 x 400 x 1950 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1687117 Siemens 8PQ2304-6BA02 8PQ23046BA02 Top panel (L x W x H) 600 x 400 x 1950 mm Steel 1 pc(s)
Description
SIVACON S4, door, IP40, H: 1975 mm, W: 600 mm, twist lever for semi-cylindrical profile left










