
Number
Highlights & Details
BOTTOM PLATE IP55/W600/D400
Our service for you
Technical specifications
- Weight: 3.65 kg
- Product type
Top panel
- Height
1950 mm
- Length
800 mm
- Width
400 mm
- Dim
(L x W x H) 800 x 400 x 1950 mm
- Material
Steel
- Content
1 pc(s)
- Type
8PQ2304-8BA02
- RoHS-compliant
Yes
400
1.5 mm
800 mm
FALSE
400 mm
800 mm
TRUE
FALSE
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1687118 Siemens 8PQ2304-8BA02 8PQ23048BA02 Top panel (L x W x H) 800 x 400 x 1950 mm Steel 1 pc(s)
Datasheet 1687118 Siemens 8PQ2304-8BA02 8PQ23048BA02 Top panel (L x W x H) 800 x 400 x 1950 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1687118 Siemens 8PQ2304-8BA02 8PQ23048BA02 Top panel (L x W x H) 800 x 400 x 1950 mm Steel 1 pc(s)










