
Number
Highlights & Details
S7-REDCONNECT/2006 upgrade from V6.0 to Edition 2006 incl. S7-OPC Server
Our service for you
Technical specifications
- Weight: 4.1 kg
- Product type
Top panel
- Height
1950 mm
- Length
600 mm
- Width
600 mm
- Dim
(L x W x H) 600 x 600 x 1950 mm
- Material
Steel
- Content
1 pc(s)
- Type
8PQ2306-6BA02
- RoHS-compliant
Yes
600
1.5 mm
600 mm
FALSE
600 mm
600 mm
TRUE
FALSE
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1683845 Siemens 8PQ2306-6BA02 8PQ23066BA02 Top panel (L x W x H) 600 x 600 x 1950 mm Steel 1 pc(s)
Datasheet 1683845 Siemens 8PQ2306-6BA02 8PQ23066BA02 Top panel (L x W x H) 600 x 600 x 1950 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1683845 Siemens 8PQ2306-6BA02 8PQ23066BA02 Top panel (L x W x H) 600 x 600 x 1950 mm Steel 1 pc(s)










