
Number
Highlights & Details
SIVACON S4, door, rotary handle for semi-cylindrical profiles, IP55, H: 1975 mm, W: ...
Our service for you
Technical specifications
- Weight: 6.01 kg
- Product type
Top panel
- Length
600 mm
- Width
600 mm
- Dim
(L x W) 600 mm x 600 mm
- Material
Steel
- Content
1 pc(s)
- Type
8PQ2306-6BA03
- RoHS-compliant
Yes
600
25.5 mm
600 mm
TRUE
600 mm
600 mm
FALSE
FALSE
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1682250 Siemens 8PQ2306-6BA03 8PQ23066BA03 Top panel (L x W) 600 mm x 600 mm Steel 1 pc(s)
Datasheet 1682250 Siemens 8PQ2306-6BA03 8PQ23066BA03 Top panel (L x W) 600 mm x 600 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1682250 Siemens 8PQ2306-6BA03 8PQ23066BA03 Top panel (L x W) 600 mm x 600 mm Steel 1 pc(s)










