
Number
Total (€ 452.94 / piece)
€ 452.94
plus VAT.
14-day return policy included
Highlights & Details
SIDEWALL WITHOUT DESIGN STRIP/H2000/D600
Our service for you
Technical specifications
- Protection class IP55
- Weight: 30 kg
- Design the surface: Powdered
- Packaging type
Piece
- Product type
Side panel
- Height
2000 mm
- Features
for compartimentalisation
- Length
600 mm
- Material
Steel plate
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8PQ2520-6BA02
- RoHS-compliant
Yes
Grey
2000 mm
7035
600 mm
Steel
Powder coating
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1721061 Siemens 8PQ2520-6BA02 8PQ25206BA02 Side panel for compartimentalisation Steel plate Light grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1721061 Siemens 8PQ2520-6BA02 8PQ25206BA02 Side panel for compartimentalisation Steel plate Light grey 1 pc(s) Piece
Description
SIVACON S4 Side wall without design list Height 2000 mm Depth 600 mm 1 set=2 units






