
Highlights & Details
CARRIAGE BOLT DIN 603/M10X35
Our service for you
Technical specifications
- Packaging type
Package
- Product type
Round-head screw
- Features
depth-adjustable
- Length
110 mm
- Weight
1.56 kg
- Material
Steel
- Content
1 pc(s)
- Type
8PQ9500-0BA14
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1687154 Siemens 8PQ9500-0BA14 Round-head screw depth-adjustable Steel 1 pc(s) Package
Datasheet 1687154 Siemens 8PQ9500-0BA14 Round-head screw depth-adjustable Steel 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 1687154 Siemens 8PQ9500-0BA14 Round-head screw depth-adjustable Steel 1 pc(s) Package
Description
SIVACON S4 Saucer head bolt - square head DIN 603 M10x35, 1 pack = 50 units










