
Highlights & Details
CARRIAGE BOLT DIN 603/M10X45
Our service for you
Technical specifications
- Packaging type
Package
- Product type
Round-head screw
- Features
for compartimentalisation
depth-adjustable
- Length
120 mm
- Weight
1.76 kg
- Material
Steel
- Content
1 pc(s)
- Type
8PQ9500-0BA16
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1683446 Siemens 8PQ9500-0BA16 Round-head screw for compartimentalisation, depth-adjustable Steel 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 1683446 Siemens 8PQ9500-0BA16 Round-head screw for compartimentalisation, depth-adjustable Steel 1 pc(s) Package
Description
SIVACON S4 Saucer head bolt - square head DIN 603 M10x45, 1 pack = 50 units










