
Siemens 8US12134AH04 Device adapter, busbar center-to-center spacing: 60 mm, In: 630 A, Un AC: 690 V, 600 V, ... Mount 5
EAN:
Part number:
Item no:
Number
Total (€ 214.29 / piece)
€ 214.29
plus VAT.
Technical specifications
- Net weight: 2603 g
- Nominal voltage
690 V
- Product type
Mount
- Dim
(L x W x H) 300 x 140 x 300 mm
- Nominal current
590 A
- Nominal current - rounded value
590 A
- Content
1 pc(s)
- Width
140 mm
- Height
300 mm
- Length
300 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749622 Siemens 8US12134AH04 Device adapter, busbar center-to-center spacing: 60 mm, In: 630 A, Un AC: 690 V, 600 V, ... Mount 5
User & Safety Instructions
User & Safety Instructions 1749622 Siemens 8US12134AH04 Device adapter, busbar center-to-center spacing: 60 mm, In: 630 A, Un AC: 690 V, 600 V, ... Mount 5
Description
Device adapter MCCB, 3-pole, 590 A Busbar center-to-center spacing 60 mm for 3VA13/14/53/54/23/24/63/64 300 x 140 mm Contacting elements for the adapter are provided










