
Siemens 8US12134AP03 Device adapter, busbar center-to-center spacing: 60 mm, In: 250 A, Un AC: 690 V, 600 V, ... Mount 2
EAN:
Part number:
Item no:
Number
Total (€ 130.24 / piece)
€ 130.24
plus VAT.
Technical specifications
- Net weight: 1231 g
- Nominal voltage
690 V
- Product type
Mount
- Dim
(L x W x H) 241 x 105 x 240 mm
- Nominal current
250 A
- Nominal current - rounded value
250 A
- Content
1 pc(s)
- Width
105 mm
- Height
240 mm
- Length
241 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749623 Siemens 8US12134AP03 Device adapter, busbar center-to-center spacing: 60 mm, In: 250 A, Un AC: 690 V, 600 V, ... Mount 2
User & Safety Instructions
User & Safety Instructions 1749623 Siemens 8US12134AP03 Device adapter, busbar center-to-center spacing: 60 mm, In: 250 A, Un AC: 690 V, 600 V, ... Mount 2
Description
Device adapter MCCB, 3-pole, 250 A Busbar center-to-center spacing 60 mm for 3VA12/20/21/22/52/61/62 241 mm x 105 mm Contacting to the adapter is supplied as well










