
Siemens 8US12134AQ03 Device adapter, busbar center-to-center spacing: 60 mm, In: 250 A, Un AC: 690 V, 600 V, ... Mount 2
EAN:
Part number:
Item no:
Number
Total (€ 197.47 / piece)
€ 197.47
plus VAT.
14-day return policy included
Technical specifications
- Net weight: 969 g
- Nominal voltage
690 V
- Product type
Mount
- Dim
(L x W) 190 mm x 105 mm
- Nominal current
250 A
- Nominal current - rounded value
250 A
- Content
1 pc(s)
- Width
105 mm
- Length
190 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749625 Siemens 8US12134AQ03 Device adapter, busbar center-to-center spacing: 60 mm, In: 250 A, Un AC: 690 V, 600 V, ... Mount 2
User & Safety Instructions
User & Safety Instructions 1749625 Siemens 8US12134AQ03 Device adapter, busbar center-to-center spacing: 60 mm, In: 250 A, Un AC: 690 V, 600 V, ... Mount 2
Description
busbar adapter 60 mm SYS. UL 508 Busbar system 60 mm Bar thickness: TT profile UL rating 240-600V/250A Can be used in spring circuits IEC rating 690 V/250 A for 3VL circuit breaker with pipe contacting for cable outlet top/bottom Adapter length 190 mm Adapter width 105 mm for VL150 UL DG-FRAME for VL250 UL FG-FRAME









