
Number
Total (€ 70.58 / piece)
€ 70.58
plus VAT.
Technical specifications
- Net weight: 410 g
- Nominal voltage
690 V
- Product type
Busbar adapter
- Dim
(W x H x D) 22.5 x 200 x 122 mm
- Content
1 pc(s)
- Width
22.5 mm
- Height
200 mm
- Depth
122 mm
60 mm
22.5 mm
5 mm
16 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749627 Siemens 8US12155CS10 Busbar adapter standard universal with fuse module with DIN mounting rail Busbar adapter 690 V 1 pc
User & Safety Instructions
User & Safety Instructions 1749627 Siemens 8US12155CS10 Busbar adapter standard universal with fuse module with DIN mounting rail Busbar adapter 690 V 1 pc
Description
busbar adapter Standard Universal with fuse module with DIN rail











