
Siemens 8US12515DS10 Device adapter, busbar center-to-center spacing: 60 mm, In: 25 A, Un AC: 690 V, 600 V, ... Mount 25
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 27.72
3
4% = € 1.08
€ 26.64
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 27.72 / piece)
€ 27.72
plus VAT.
Technical specifications
- Net weight: 308 g
- Nominal voltage
690 V
- Product type
Mount
- Dim
(L x W) 200 mm x 45 mm
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Content
1 pc(s)
- Width
45 mm
- Length
200 mm
60 mm
10 mm
45 mm
5 mm
25 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749629 Siemens 8US12515DS10 Device adapter, busbar center-to-center spacing: 60 mm, In: 25 A, Un AC: 690 V, 600 V, ... Mount 25
User & Safety Instructions
User & Safety Instructions 1749629 Siemens 8US12515DS10 Device adapter, busbar center-to-center spacing: 60 mm, In: 25 A, Un AC: 690 V, 600 V, ... Mount 25
Description
Device adapter S00/S0, 25A, for 60 mm busbar system, 45x 200 mm long special lines welded-on AWG 12, 99 mm long spacer enclosed Mounting rail screwed on










