
Number (Package size 6 pc(s))
Total (€ 21.71 / piece)
€ 130.24
plus VAT.
14-day return policy included
Technical specifications
- Net weight: 139 g
- Nominal voltage
690 V
- Product type
Terminator
- Number of pins
3
- Dim
(L x W x H) 160 x 20 x 160 mm
- Nominal current
80 A
- Nominal current - rounded value
80 A
- Content
6 pc(s)
- Width
20 mm
- Height
160 mm
- Length
160 mm
60 mm
10 mm
20 mm
5 mm
80 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748211 Siemens 8US19211BA02 Terminal module, with spring-type terminal, busbar center-to-center spacing: 60 mm, In: 80 ... Term
User & Safety Instructions
User & Safety Instructions 1748211 Siemens 8US19211BA02 Terminal module, with spring-type terminal, busbar center-to-center spacing: 60 mm, In: 80 ... Term
Description
Connection module 16 mm2, 3-pole, with spring-type terminals, 1.5-16 mm2










