
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 29.40
3
4% = € 1.15
€ 28.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 29.40 / piece)
€ 29.40
plus VAT.
Technical specifications
- Net weight: 420 g
- Nominal voltage
690 V
- Product type
Terminator
- Number of pins
3
- Dim
(L x W x H) 160 x 54 x 160 mm
- Nominal current
300 A
- Nominal current - rounded value
300 A
- Content
1 pc(s)
- Width
54 mm
- Height
160 mm
- Length
160 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748212 Siemens 8US19211CB02 Terminal module, with screw-type terminal, busbar center-to-center spacing: 60 mm, In: 300 A, ... T
User & Safety Instructions
User & Safety Instructions 1748212 Siemens 8US19211CB02 Terminal module, with screw-type terminal, busbar center-to-center spacing: 60 mm, In: 300 A, ... T
Description
Connection module 50 mm2, 3-pole 3-pole, 6-50 mm2 54x 160 mm









