
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 0.91
€ 22.61
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 23.52 / piece)
€ 23.52
plus VAT.
Technical specifications
- Net weight: 218 g
- Nominal voltage
690 V
- Product type
Terminator
- Number of pins
1
- Dim
(L x W x H) 160 x 30 x 160 mm
- Nominal current
250 A
- Nominal current - rounded value
250 A
- Content
1 pc(s)
- Width
30 mm
- Height
160 mm
- Length
160 mm
60 mm
10 mm
30 mm
5 mm
250 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748215 Siemens 8US19211CE02 Terminal module, N, with screw-type terminal, busbar center-to-center spacing: 60 mm, In: 250 ... T
User & Safety Instructions
User & Safety Instructions 1748215 Siemens 8US19211CE02 Terminal module, N, with screw-type terminal, busbar center-to-center spacing: 60 mm, In: 250 ... T
Description
Connection module N 120 mm2 10-120 mm2, 30x 160 mm









