
Number
Total (€ 197.47 / piece)
€ 197.47
plus VAT.
14-day return policy included
Technical specifications
- Type of light bulb: xenon gas discharge lamp
- Operating voltage 24 V
- Current consumed: 125 A
- External diameter: 75 mm
- Flashing frequency 1 Hz
- Design of the optical signal: flash light
- Light intensity: 50535 cd
- Packaging type
Piece
- Product type
Indicator light
- Type
Including Bulbs
- Factory colour
Clear
- Recess diameter
70 mm
- Connection
Screws
- Length
31 mm
- Width
75 mm
- Height
66 mm
- (Ø)
70 mm
- Dim
(Ø x H) 70 mm x 66 mm
IP65
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Content
1 pc(s)
- Type
8WD5320-0CE
- RoHS-compliant
Yes
Built-in
DC
0.125 A
Plastic
Xenon
IP65
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1745068 Siemens 8WD5320-0CE 8WD53200CE Indicator light (Ø x H) 70 mm x 66 mm Clear 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1745068 Siemens 8WD5320-0CE 8WD53200CE Indicator light (Ø x H) 70 mm x 66 mm Clear 1 pc(s) Piece
Description
LED, Base BA 15d, yellow, 115 V AC, accessory for signaling columns, with diameters 50 mm and 70 mm













