
Number
Total (€ 180.66 / piece)
€ 180.66
plus VAT.
Technical specifications
- Type of light bulb: xenon gas discharge lamp
- Operating voltage 230 V
- Current consumed 35 A
- External diameter: 75 mm
- Flashing frequency 1 Hz
- Design of the optical signal: flash light
- Light intensity: 7806 cd
- Packaging type
Piece
- Product type
Indicator light
- Type
Including Bulbs
- Factory colour
Red
- Recess diameter
70 mm
- Connection
Screws
- Length
31 mm
- Width
75 mm
- Height
66 mm
- (Ø)
70 mm
- Dim
(Ø x H) 70 mm x 66 mm
IP65
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Content
1 pc(s)
- Type
8WD5350-0CB
- RoHS-compliant
Yes
Built-in
AC
0.035 A
Plastic
Xenon
Red
IP65
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1732591 Siemens 8WD5350-0CB 8WD53500CB Indicator light (Ø x H) 70 mm x 66 mm Red 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1732591 Siemens 8WD5350-0CB 8WD53500CB Indicator light (Ø x H) 70 mm x 66 mm Red 1 pc(s) Piece
Description
Integrated signal lamp, single flash light, w. built-in electronic flash, red, 230 V AC, Diameter 70 mm












