
Number (Package size 10 pc(s))
Highlights & Details
Inscription label, front, with U, V,W, N, vertical, terminal width: 10.2 mm, ...
Our service for you
Technical specifications
- Type of mounting: top-hat rail 35 mm
- Ambient temperature: -25 °C to +55 °C
- Number of clamping levels: 1
- Packaging type
Piece
- Product type
High power terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
50 mm²
- Cross section (flexible) (max.)
50 mm²
- Cross section (inflexible) (min.)
25 mm²
- Cross section (inflexible) (max.)
50 mm²
- AWG (min.)
6
- AWG max.
6
- Clamp width
20 mm
- No. of rows
1
- Factory colour
Blue
- Nominal current
150 A
- Nominal current - rounded value
150 A
- Nominal voltage
1000 V
- Stripping length (max.)
24 mm
- Manufacturer part #
8WH10000AN01
- Content
10 pc(s)
- Type
8WH1000-0AN01
- Dim
(L x W x H) 70.5 x 20 x 26 mm
- Width
20 mm
- Height
26 mm
- Length
70.5 mm
- RoHS-compliant
Yes
- Weight
120 g
- Connector colour
Blue
DIN rail (top hat rail) 35 mm
Blue
20
75.45 mm
75.8 mm
1000 V
70.5 m
V0
20 mm
26 mm
FALSE
Screw connection
Screw connection
1
2
FALSE
Other
150 A
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1734346 Siemens 8WH10000AN01 High power terminal 20 mm Screws Blue 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1734346 Siemens 8WH10000AN01 High power terminal 20 mm Screws Blue 10 pc(s) Piece










