
Number (Package size 10 pc(s))
Highlights & Details
F-T TERM. 240 MM2, BLUE
- 8WH1000-0AU01
Our service for you
Technical specifications
- Type of mounting: top-hat rail 35 mm
- Ambient temperature: -25 °C to +55 °C
- Number of clamping levels: 1
- Product type
High power terminal
- Connection
Screws
- Cross section (flexible) (min.)
240 mm²
- Cross section (flexible) (max.)
240 mm²
- Cross section (inflexible) (min.)
70 mm²
- Cross section (inflexible) (max.)
240 mm²
- Clamp width
36 mm
- Factory colour
Blue
- Nominal current
415 A
- Nominal current - rounded value
415 A
- Nominal voltage
1000 V
- Stripping length (max.)
40 mm
- Manufacturer part #
8WH10000AU01
- Content
10 pc(s)
- Type
8WH1000-0AU01
- Dim
(L x W x H) 100 x 36 x 26 mm
- Width
36 mm
- Height
26 mm
- Length
100 mm
- RoHS-compliant
Yes
- Weight
490 g
DIN rail (top hat rail) 35 mm
Blue
105.2 mm
1000 V
100 m
V0
36 mm
26 mm
FALSE
Screw connection
Screw connection
1
2
FALSE
Other
415 A
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1734351 Siemens 8WH10000AU01 High power terminal 36 mm Screws Blue 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1734351 Siemens 8WH10000AU01 High power terminal 36 mm Screws Blue 10 pc(s)










