
Number (Package size 50 pc(s))
Highlights & Details
FUSE-T. (6,3X32),6QMM,10-30V
Our service for you
Technical specifications
- Type of mounting: top-hat rail 35 mm
- Material of the insulating body: thermoplastic
- Ambient temperature: -25 °C to +55 °C
- Number of clamping levels: 1
- Packaging type
Piece
- Product type
Fuse terminal
- Features
with screw connection
- Connection
Screws
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- Clamp width
8.2 mm
- Factory colour
Black
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
630 V
- Stripping length (max.)
10 mm
- Manufacturer part #
8WH10001PH38
- Content
50 pc(s)
- Type
8WH1000-1PH38
- Dim
(L x W x H) 57.8 x 8.2 x 73 mm
- Width
8.2 mm
- Height
73 mm
- Length
57.8 mm
- RoHS-compliant
Yes
- Weight
24 g
- Connector colour
Black
- Insulation material
Thermoplastic
DIN rail (top hat rail) 35 mm
Black
8.15
57.8 mm
74.98 mm
630 V
57.8 m
V0
8.2 mm
73 mm
FALSE
Screw connection
Screw connection
Swivelling
1
Other
10 A
Documents & Downloads
Datasheet
Datasheet 1734353 Siemens 8WH10001PH38 Fuse terminal 8.2 mm Screws Black 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1734353 Siemens 8WH10001PH38 Fuse terminal 8.2 mm Screws Black 50 pc(s) Piece










