
Siemens 8WH20000AF04 Continuity 5.2 mm Spring-loaded connector Orange 50 pc(s)
Number (Package size 50 pc(s))
Highlights & Details
F-TH T. 2,5SQMM ORANGE
- 8WH2000-0AF04
Our service for you
Technical specifications
- Type of mounting: top-hat rail 35 mm
- Ambient temperature: -25 °C to +55 °C
- Number of clamping levels: 1
- Product type
Continuity
- Connection
Spring-loaded connector
- Cross section (flexible) (min.)
4 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Clamp width
5.2 mm
- Factory colour
Orange
- Nominal current
31 A
- Nominal current - rounded value
31 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
8WH20000AF04
- Content
50 pc(s)
- Type
8WH2000-0AF04
- Width
5.2 mm
- RoHS-compliant
Yes
- Weight
6.2 g
DIN rail (top hat rail) 35 mm
Orange
48.63 mm
35.3 mm
800 V
V0
5.2 mm
FALSE
Spring clamp connection
Spring clamp connection
1
2
FALSE
Other
24 A
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1734356 Siemens 8WH20000AF04 Continuity 5.2 mm Spring-loaded connector Orange 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1734356 Siemens 8WH20000AF04 Continuity 5.2 mm Spring-loaded connector Orange 50 pc(s)










