
Highlights & Details
Through terminal with tension spring connection, cross-section: 4mm2, width: 6.2mm, Far.
- 8WH2000-0AG04
Our service for you
Technical specifications
- Connectable conductor cross-section / fine wire / with wire-end processing / maximum: 4 mm²
- connectable conductor cross-section / fine wire / with wire-end processing / minimum: 4 mm²
- connectable conductor cross-section / multi-wire / maximum: 6 mm²
- connectable conductor cross-section / multi-wire / minimum: 6 mm²
- Number of terminal points / per terminal level: 2
- type of mounting: DIN rail 35 mm
- flammability class according to UL 94: V0
- Terminal spacing: 6.2 mm
- position / of the connection terminal: Top
- Product component / required / end plate: no
- Ambient temperature / during operation / maximum: 55 °C
- ambient temperature / during operation / minimum: -25 °C.
- Packaging type
Piece
- Product type
Continuity
- Connection
Spring-loaded connector
- Cross section (flexible) (min.)
4 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
6 mm²
- Cross section (inflexible) (max.)
6 mm²
- Clamp width
6.2 mm
- No. of rows
1
- Factory colour
Orange
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
8WH20000AG04
- Content
50 pc(s)
- Type
8WH2000-0AG04
- Width
6.2 mm
- RoHS-compliant
Yes
- Weight
8 g
- Flammability rating
V0
- Connector colour
Orange
DIN rail (top hat rail) 35 mm
Orange
55.93 mm
35.3 mm
800 V
V0
6.2 mm
FALSE
Spring clamp connection
Spring clamp connection
1
2
FALSE
Other
32 A
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2263889 Siemens 8WH20000AG04 Continuity 6.2 mm Spring-loaded connector Orange 50 pc(s) Piece
Description
Through terminal with tension spring connection, cross-section: 4mm2, width: 6.2mm, color: orange terminal block connection system for various industrial applications and modern building installation by Siemens. No matter whether you choose the screw, tension spring, push-in or quick connection: All connection methods can be combined freely with one another. The labeling and testing accessories are standardized and can be used across the board. Siemens terminal blocks can be used to implement many applications in industrial, industrial and residential buildings. Thus, you have the suitable connection technology for each connection. The Siemens terminal blocks are characterized above all by: 1. Permanently secure contact. 2. Easily detachable connection of electrical connections such as cables and wires. 3. Implementation of a variety of applications. 4. Convenient and easy installation and connection technology. 5. Extensive and standardized accessories. 6. Reliable safety during installation thanks to standard touch protection. 7. Optimum technology for your safety - only from Siemens.
This text is machine translated.
This text is machine translated.










