
Siemens 8WH20001BG28 Fuse terminal 8.2 mm Spring-loaded connector Black 50 pc(s) Piece
Number (Package size 50 pc(s))
Highlights & Details
FUSE TERM. W. LED 12V, BLACK
Our service for you
Technical specifications
- Number of clamping levels: 1
- Type of mounting: top-hat rail 35 mm
- Supply voltage: 12 V
- Type of illuminant: LED
- Packaging type
Piece
- Product type
Fuse terminal
- Features
+ LED display
- Connection
Spring-loaded connector
- Cross section (flexible) (min.)
6 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
4 mm²
- Cross section (inflexible) (max.)
4 mm²
- Clamp width
8.2 mm
- Factory colour
Black
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Nominal voltage
400 V
- Stripping length (max.)
12 mm
- Manufacturer part #
8WH20001BG28
- Content
50 pc(s)
- Type
8WH2000-1BG28
- Dim
(L x W x H) 86.5 x 8.2 x 43.5 mm
- Width
8.2 mm
- Height
43.5 mm
- Length
86.5 mm
- RoHS-compliant
Yes
- Weight
22 g
- Connector colour
Black
DIN rail (top hat rail) 35 mm
Black
8.15
86.5 mm
44.05 mm
400 V
86.5 m
V0
8.2 mm
43.5 mm
FALSE
Spring clamp connection
Spring clamp connection
Other
Pluggable
LED
1
AC/DC
Other
30 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748963 Siemens 8WH20001BG28 Fuse terminal 8.2 mm Spring-loaded connector Black 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1748963 Siemens 8WH20001BG28 Fuse terminal 8.2 mm Spring-loaded connector Black 50 pc(s) Piece










