
Highlights & Details
Feed-through terminal with tension spring connection, 4 connection points, cross-section: 0.5-.
Our service for you
Technical specifications
- Connectable conductor cross-section / fine wire / with wire-end processing / maximum: 4 mm²
- connectable conductor cross-section / fine wire / with wire-end processing / minimum: 4 mm²
- connectable conductor cross-section / multi-wire / maximum: 6 mm²
- connectable conductor cross-section / multi-wire / minimum: 6 mm²
- Number of terminal points / per terminal level: 4
- type of mounting: DIN rail 35 mm
- flammability class according to UL 94: V0
- Terminal spacing: 6.2 mm
- position / of the connection terminal: Top
- Product component / required / end plate: no
- Ambient temperature / during operation / maximum: 55 °C
- ambient temperature / during operation / minimum: -25 °C.
- Packaging type
Piece
- Product type
Continuity
- Connection
Spring-loaded connector
- Cross section (flexible) (min.)
4 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
6 mm²
- Cross section (inflexible) (max.)
6 mm²
- Clamp width
6.2 mm
- No. of rows
1
- Factory colour
Blue
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
8WH20040AG01
- Content
50 pc(s)
- Type
8WH2004-0AG01
- RoHS-compliant
Yes
- Weight
15 g
- Flammability rating
V0
- Connector colour
Blue
DIN rail (top hat rail) 35 mm
Blue
87.13 mm
35.3 mm
800 V
V0
6.2 mm
FALSE
Spring clamp connection
Spring clamp connection
1
4
FALSE
Other
32 A
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2263912 Siemens 8WH20040AG01 Continuity 6.2 mm Spring-loaded connector Blue 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2263912 Siemens 8WH20040AG01 Continuity 6.2 mm Spring-loaded connector Blue 50 pc(s) Piece
Description
This text is machine translated.










