
Number (Package size 10 pc(s))
Highlights & Details
SINAMICS G120C, PROFINET, IP20 / UL open type, FSAA, 380-480 V, 3AC 1,10 kW
Our service for you
Technical specifications
- Type of mounting: top-hat rail 35 mm
- Material of the insulating body: thermoplastic
- Ambient temperature: +55 °C
- Number of clamping levels: 1
- Packaging type
Piece
- Product type
Continuity
- Connection
Plug & Clip
- Cross section (flexible) (min.)
6 mm²
- Cross section (flexible) (max.)
35 mm²
- Cross section (inflexible) (min.)
6 mm²
- Cross section (inflexible) (max.)
35 mm²
- Clamp width
16 mm
- Factory colour
Grey
- Nominal current
125 A
- Nominal current - rounded value
125 A
- Nominal voltage
1000 V
- Stripping length (max.)
25 mm
- Manufacturer part #
8WH60000AM00
- Content
10 pc(s)
- Type
8WH6000-0AM00
- Height
62.3 mm
- Length
91.6 mm
- RoHS-compliant
Yes
- Weight
83 g
- Connector colour
Grey
- Insulation material
Thermoplastic
DIN rail (top hat rail) 35 mm
Grey
16
91.6 mm
68.3 mm
1000 V
91.6 m
V0
16 mm
62.3 mm
TRUE
Push-in clamp connection
Push-in clamp connection
1
2
Other
125 A
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748928 Siemens 8WH60000AM00 Continuity 16 mm Plug & Clip Grey 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1748928 Siemens 8WH60000AM00 Continuity 16 mm Plug & Clip Grey 10 pc(s) Piece










