
Highlights & Details
INSTA-through terminal 4 mm2, 6.2mm width blue
Our service for you
Technical specifications
- Connectable conductor cross-section / fine-wired / with wire-end processing / maximum: 4 mm²
- connectable conductor cross-section / fine-wired / with wire-end processing / minimum: 0.25 mm²
- connectable conductor cross-section / multi-wire / maximum: 6 mm²
- connectable conductor cross-section / multi-wire / minimum: 0.2 mm²
- number of terminal points / per terminal level: 2
- type of mounting: DIN rail 35 mm
- flammability class in accordance with UL 94: V0
- Height / with low-end mounting type: 46.3 mm
- terminal pitch: 6.2 mm
- material / of the insulating body: Thermoplastic
- Product component / required / end plate: Yes
- Ambient temperature / during operation / maximum: 55 °C.
- Packaging type
Piece
- Product type
Continuity
- Connection
Plug & Clip
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- No. of rows
1
- Factory colour
Blue
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
800 V
- Stripping length (max.)
12 mm
- Manufacturer part #
8WH60010AG01
- Content
50 pc(s)
- Type
8WH6001-0AG01
- Height
46.3 mm
- Length
66 mm
- RoHS-compliant
Yes
- Weight
11 g
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
Thermoplastic
DIN rail (top hat rail) 35 mm
Blue
6.15
42.5 mm
42.5 mm
800 V
66 m
V0
6.2 mm
46.3 mm
TRUE
Push-in clamp connection
Push-in clamp connection
1
2
Other
32 A
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2263967 Siemens 8WH60010AG01 Continuity Plug & Clip Blue 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2263967 Siemens 8WH60010AG01 Continuity Plug & Clip Blue 50 pc(s) Piece
Description
This text is machine translated.










