
Siemens BVP:034259 BD01-E Feeder box Copper Light grey 5-pin 50 mm² 100 A 400 V AC 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 159.66 / piece)
€ 159.66
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Mounting type: ceiling/wall
- Operating frequency: 50/60 Hz
- Insulation voltage 400 V/AC
- Protection class: IP54
- Surge current strength: 15.3 kA
- Nominal voltage
400 V AC
- Product type
Feeder box
- Compatible with (details)
Rail distribution system BD01
- Operating voltage
400 V AC
- Factory colour
Light grey
- Cross section
50 mm²
- Number of pins
5
- Dim
(L x W x H) 0.26 x 150 x 104 mm
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Content
1 pc(s)
- Material
Copper
- Width
150 mm
- Height
104 mm
- Length
0.26 mm
- Mounting type
Surface-mount
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741931 Siemens BVP:034259 BD01-E Feeder box Copper Light grey 5-pin 50 mm² 100 A 400 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741931 Siemens BVP:034259 BD01-E Feeder box Copper Light grey 5-pin 50 mm² 100 A 400 V AC 1 pc(s)
Description
BD01-E FEEDER UNIT C/W TWO END FLANGES










