
Number
Total (€ 138.65 / piece)
€ 138.65
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Protection class: IP54
- Operating frequency: 50/60 Hz
- Pins of the outgoing unit: 5
- Size of the outlet unit: 1
- Nominal voltage
400 V AC
- Product type
Tap-off
- Compatible with (details)
Rail distribution system BD01
- Operating voltage
400 V AC
- Factory colour
Light grey
- Cross section
16 mm²
- Dim
(L x W x H) 195 x 160 x 124 mm
- Nominal current
35 A
- Nominal current - rounded value
35 A
- No. of partitions
4
- Type
3-pin. Fuse socket D02
- Content
1 pc(s)
- Width
160 mm
- Height
124 mm
- Length
195 mm
- Mounting type
Surface-mount
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749708 Siemens BVP:034265 BD01-AK1X/S18 Tap-off Light grey 16 mm² 35 A 400 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749708 Siemens BVP:034265 BD01-AK1X/S18 Tap-off Light grey 16 mm² 35 A 400 V AC 1 pc(s)
Description
BD01-AK1X/S18 TAP-OFF UNIT










